RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Screwlocks

Nº de Estoque RS: 811-7121Marca: RS PRO
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 UNC Screwlocks

Termination Method

DIP Solder

Current Rating

3A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

250V

Length

39.2mm

Width

20.6mm

Depth

12.55mm

Contact Material

Brass

Dimensions

39.2 x 20.6 x 12.55mm

Contact Plating

Gold

Series

107

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

107

País de Origem

China

Detalhes do produto

PCB D-Sub Connectors

A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.

Informações de estoque temporariamente indisponíveis.

R$ 107,10

R$ 107,10 Each (Sem VAT)

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Screwlocks

R$ 107,10

R$ 107,10 Each (Sem VAT)

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Screwlocks
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 107,10
25 - 99R$ 89,92
100 - 499R$ 86,21
500+R$ 84,38

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

4-40 UNC Screwlocks

Termination Method

DIP Solder

Current Rating

3A

Housing Material

Glass Fibre Reinforced PBT

Voltage Rating

250V

Length

39.2mm

Width

20.6mm

Depth

12.55mm

Contact Material

Brass

Dimensions

39.2 x 20.6 x 12.55mm

Contact Plating

Gold

Series

107

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

107

País de Origem

China

Detalhes do produto

PCB D-Sub Connectors

A range of Right Angle PCB mount D-Sub connectors with: Nickel plated steel shells, Black Glass-Filled Thermoplastic PBT UL 94V-0 insert, Brass Gold flash plated stamped contacts, Brass Tin plated grounding hook boardlocks, Brass Nickel plated M3 threaded screwlocks installed and 9.4 mm footprint.