RS PRO 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
4-40 UNC
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V
Length
39.14mm
Width
12.55mm
Depth
20.6mm
Dimensions
39.14 x 12.55 x 20.6mm
Contact Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Right Angled D-Sub Connectors - Female
The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.
Value-Added D Type Connectors
R$ 314,51
R$ 314,51 Each (Sem VAT)
1
R$ 314,51
R$ 314,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 314,51 |
10 - 24 | R$ 271,98 |
25 - 49 | R$ 242,59 |
50+ | R$ 213,70 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
4-40 UNC
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
250 V
Length
39.14mm
Width
12.55mm
Depth
20.6mm
Dimensions
39.14 x 12.55 x 20.6mm
Contact Material
Brass
Contact Plating
Gold
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
105°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Right Angled D-Sub Connectors - Female
The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.