RS PRO 150Ω, 2512 (6432M) Thin Film Resistor 0.1% 6W

Nº de Estoque RS: 243-0552Marca: RS PRO
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

150Ω

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

0.1%

Power Rating

6W

Temperature Coefficient

±50 → 200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 189.840,00

R$ 47,46 Each (On a Reel of 4000) (Sem VAT)

RS PRO 150Ω, 2512 (6432M) Thin Film Resistor 0.1% 6W

R$ 189.840,00

R$ 47,46 Each (On a Reel of 4000) (Sem VAT)

RS PRO 150Ω, 2512 (6432M) Thin Film Resistor 0.1% 6W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Resistance

150Ω

Technology

Thin Film

Package/Case

2512 (6432M)

Tolerance

0.1%

Power Rating

6W

Temperature Coefficient

±50 → 200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more