RS PRO 156B Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT III 1000V With RS Calibration

Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
100kΩ
Model Number
156B
Connectivity
Bluetooth
Calibrated
RSCAL
Best DC Current Accuracy
±(1.5% rdg + 5dgts)
Clamp Meter Type
Power Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
33mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
103mm
Length
243mm
Resistance Measurement Resolution
100mΩ
Dimensions
243 x 103 x 55mm
Minimum Operating Temperature
0°C
Height
55mm
Maximum Conductor Size
33 Dia.mm
Battery Life
50 h
Weight
540g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
1.5 V AAA, Alkaline
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
±1 + 5 Digits %
Display Type
Bar Graphs, LED
Maximum Operating Temperature
+50°C
País de Origem
Taiwan, Province Of China
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAbsolute Maximum AC Current Measurement
600A ac
Absolute Maximum DC Current Measurement
600A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
100kΩ
Model Number
156B
Connectivity
Bluetooth
Calibrated
RSCAL
Best DC Current Accuracy
±(1.5% rdg + 5dgts)
Clamp Meter Type
Power Clamp Meter
Best AC Current Accuracy
±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy
±(1% rdg + 5dgts)
Best DC Voltage Accuracy
±(0.7% rdg + 2dgts)
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
33mm
Power Source
Battery
Non-Contact Voltage Detector
Yes
Width
103mm
Length
243mm
Resistance Measurement Resolution
100mΩ
Dimensions
243 x 103 x 55mm
Minimum Operating Temperature
0°C
Height
55mm
Maximum Conductor Size
33 Dia.mm
Battery Life
50 h
Weight
540g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000V
Battery Type
1.5 V AAA, Alkaline
Absolute Maximum Temperature Measurement
+1000°C
Safety Category
CAT III 1000 V, CAT IV 600V
Best Resistance Measurement Accuracy
±1 + 5 Digits %
Display Type
Bar Graphs, LED
Maximum Operating Temperature
+50°C
País de Origem
Taiwan, Province Of China