RS PRO 159 mm Carbon Steel Kevlar Scissors

Nº de Estoque RS: 835-2719Marca: RS PRODistrelec Article No.: 30395494
brand-logo
Ver tudo em Seletores de Botão

Documentos Técnicos

Especificações

Brand

RS Pro

Blade Length

41 mm

Blade Material

Carbon Steel

Overall Length

159 mm

Scissor Type

Kevlar

Distrelec Product Id

30395494

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO 6.25in Fibre Optic Kevlar Shears

From RS PRO, these compact shears are designed to cut Kevlar and other tough materials. With a carbon steel blade, the scissors deliver a strong and precise cut. The compact design ensures excellent handling and control, while giving you the leverage you need for heavy-duty applications.
These 6 1/4 inch shears are also ideal for cutting everyday fabrics and materials, and so are a highly versatile tool.

They also feature a soft-grip ergonomic handle for reduced fatigue over long periods of use.

Features and Benefits

• Durable carbon steel blades
• Comfortable grip
• Compact design

Applications

These scissors are principally designed to cut Kevlar and other tough materials. Also ideal for general purpose including upholstery applications, cloth work, card and paper, plastics and a whole host of other materials. They might typically be used in;

• Textiles
• Prototyping
• Hobby crafting

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 532,75

R$ 532,75 Each (Sem VAT)

RS PRO 159 mm Carbon Steel Kevlar Scissors

R$ 532,75

R$ 532,75 Each (Sem VAT)

RS PRO 159 mm Carbon Steel Kevlar Scissors
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Blade Length

41 mm

Blade Material

Carbon Steel

Overall Length

159 mm

Scissor Type

Kevlar

Distrelec Product Id

30395494

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO 6.25in Fibre Optic Kevlar Shears

From RS PRO, these compact shears are designed to cut Kevlar and other tough materials. With a carbon steel blade, the scissors deliver a strong and precise cut. The compact design ensures excellent handling and control, while giving you the leverage you need for heavy-duty applications.
These 6 1/4 inch shears are also ideal for cutting everyday fabrics and materials, and so are a highly versatile tool.

They also feature a soft-grip ergonomic handle for reduced fatigue over long periods of use.

Features and Benefits

• Durable carbon steel blades
• Comfortable grip
• Compact design

Applications

These scissors are principally designed to cut Kevlar and other tough materials. Also ideal for general purpose including upholstery applications, cloth work, card and paper, plastics and a whole host of other materials. They might typically be used in;

• Textiles
• Prototyping
• Hobby crafting

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Você pode estar interessado em