RS PRO 1.5m 5 Socket Type E - French Extension Lead, 230 V ac

Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Power Strips
Cable Length
1.5m
Number of Sockets
5
Socket Type
Type E - French
Corded
Yes
Voltage Rating
230 V ac
Current Rating Unwound
16A
Colour
White
Switchable
No
Power Indicator
Yes
País de Origem
China
Detalhes do produto
RS Pro Extension Leads - Type E French Sockets
Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.
Power Distribution
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProProduct Type
Power Strips
Cable Length
1.5m
Number of Sockets
5
Socket Type
Type E - French
Corded
Yes
Voltage Rating
230 V ac
Current Rating Unwound
16A
Colour
White
Switchable
No
Power Indicator
Yes
País de Origem
China
Detalhes do produto
RS Pro Extension Leads - Type E French Sockets
Brought to you by RS Pro, a range of Type E - French socket extension leads, suitable for a variety of electrical applications. Manufactured from a completely flame retardant ABS plastic, this extension lead performs excellently within both industrial and domestic environments. Each french socket is individually switched for both convenience and sustainability. All models are highly reliable and excellent quality.