RS PRO, 1.5m Cat5e, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

Nº de Estoque RS: 286-3419Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Length

1.5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

7/0.196

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Cable Shape

Round

Number of Strands

8

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Capacitance

≤5.6nFnF/100m

Cross Sectional Area

0.1645mm²

Current Rating

2.8A

Voltage Rating

300

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 218,27

R$ 218,27 Each (Sem VAT)

RS PRO, 1.5m Cat5e, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath

R$ 218,27

R$ 218,27 Each (Sem VAT)

RS PRO, 1.5m Cat5e, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Length

1.5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Wiring Configuration

Crossover

Core Strands

7/0.196

Standards Met

UL REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Cable Shape

Round

Number of Strands

8

Outer Diameter

5.4mm

American Wire Gauge

24AWG

Capacitance

≤5.6nFnF/100m

Cross Sectional Area

0.1645mm²

Current Rating

2.8A

Voltage Rating

300

País de Origem

China