RS PRO 1.5m Yellow Lifting Sling Round, 3t

Nº de Estoque RS: 729-3094Marca: RS PRO
brand-logo
Ver tudo em Lifting Slings

Documentos Técnicos

Especificações

Brand

RS Pro

Sling Type

Round

Straight Pull Load

3t

Safe Working Load 2-Leg

4200kg

Safe Working Load (2-Leg)

4200kg

Safe Working Load 4-Leg

3000kg

Safe Working Load (4-Leg)

3000kg

Safe Working Load Choke Hitch

2400kg

Safe Working Load (Choke Hitch)

2400kg

Length

1.5m

Width

60mm

Colour

Yellow

End Fittings

Endless

País de Origem

China

Detalhes do produto

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Você pode estar interessado em
RS PRO 3m Yellow Sling Round, 3t
P.O.A.Each (Sem VAT)
RS PRO 2m Red Lifting Sling Round, 5t
R$ 1.432,72Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 777,68

R$ 777,68 Each (Sem VAT)

RS PRO 1.5m Yellow Lifting Sling Round, 3t

R$ 777,68

R$ 777,68 Each (Sem VAT)

RS PRO 1.5m Yellow Lifting Sling Round, 3t
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO 3m Yellow Sling Round, 3t
P.O.A.Each (Sem VAT)
RS PRO 2m Red Lifting Sling Round, 5t
R$ 1.432,72Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Sling Type

Round

Straight Pull Load

3t

Safe Working Load 2-Leg

4200kg

Safe Working Load (2-Leg)

4200kg

Safe Working Load 4-Leg

3000kg

Safe Working Load (4-Leg)

3000kg

Safe Working Load Choke Hitch

2400kg

Safe Working Load (Choke Hitch)

2400kg

Length

1.5m

Width

60mm

Colour

Yellow

End Fittings

Endless

País de Origem

China

Detalhes do produto

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Você pode estar interessado em
RS PRO 3m Yellow Sling Round, 3t
P.O.A.Each (Sem VAT)
RS PRO 2m Red Lifting Sling Round, 5t
R$ 1.432,72Each (Sem VAT)