RS PRO 15ml PP Narrow Neck Storage Bottle

Nº de Estoque RS: 181-2505Marca: RS PRO
brand-logo
Ver tudo em Lab Bottles

Documentos Técnicos

Especificações

Brand

RS Pro

Material

PP

Capacity

15ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

17 Dia. x 121mm

Diameter

17mm

Length

121mm

País de Origem

China

Detalhes do produto

RS PRO Laboratory Bottle with Conical Bottom

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 50) (Sem VAT)

RS PRO 15ml PP Narrow Neck Storage Bottle

P.O.A.

Each (In a Pack of 50) (Sem VAT)

RS PRO 15ml PP Narrow Neck Storage Bottle
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Material

PP

Capacity

15ml

Neck Type

Narrow Neck

Bottle Type

Storage Bottle

Graduations

Yes

Dimensions

17 Dia. x 121mm

Diameter

17mm

Length

121mm

País de Origem

China

Detalhes do produto

RS PRO Laboratory Bottle with Conical Bottom

Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and conical bottom. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Você pode estar interessado em