RS PRO 15W Plug-In AC/DC Adapter 5V dc Output, 0 → 3A Output

Nº de Estoque RS: 360-641Marca: RS PRO
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 3A

Maximum Temperature

40°C

Input Connector

Australia, Euro, UK, US

Number of Outputs

1

Power Rating

15W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

81%

MTBF

50000h

Standards Met

EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, SAA AS/NZ62368-1, UL/CUL 62368-1

Depth

30.5mm

Minimum Temperature

0°C

Width

43.2mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

71.2mm

País de Origem

China

R$ 361,43

R$ 361,43 Each (Sem VAT)

RS PRO 15W Plug-In AC/DC Adapter 5V dc Output, 0 → 3A Output

R$ 361,43

R$ 361,43 Each (Sem VAT)

RS PRO 15W Plug-In AC/DC Adapter 5V dc Output, 0 → 3A Output

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

European Plug, UK

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 3A

Maximum Temperature

40°C

Input Connector

Australia, Euro, UK, US

Number of Outputs

1

Power Rating

15W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

81%

MTBF

50000h

Standards Met

EN55032, EN55035, FCC Part 15 Class B, GS/TUV EN62368-1, SAA AS/NZ62368-1, UL/CUL 62368-1

Depth

30.5mm

Minimum Temperature

0°C

Width

43.2mm

Energy Efficiency Level

VI

Load Regulation

±5%

Length

71.2mm

País de Origem

China