RS PRO 1.5W Polycrystalline solar panel

Nº de Estoque RS: 186-0599Marca: RS PRO
brand-logo
Ver tudo em Solar Panels

Documentos Técnicos

Especificações

Brand

RS Pro

Power Rating

1.5W

Open Circuit Voltage

6V

Number of Cells

24

Peak Power

1.5W

Type

Polycrystalline

Efficiency

17%

Dimensions

189 x 139 x 2mm

Depth

2mm

Length

189mm

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Width

139mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Terminal Contact Type

USB

Mounting Style

Surface Mount

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), RoHS, TUV

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 348,32

R$ 348,32 Each (Sem VAT)

RS PRO 1.5W Polycrystalline solar panel

R$ 348,32

R$ 348,32 Each (Sem VAT)

RS PRO 1.5W Polycrystalline solar panel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

RS Pro

Power Rating

1.5W

Open Circuit Voltage

6V

Number of Cells

24

Peak Power

1.5W

Type

Polycrystalline

Efficiency

17%

Dimensions

189 x 139 x 2mm

Depth

2mm

Length

189mm

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Width

139mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Terminal Contact Type

USB

Mounting Style

Surface Mount

Standards Met

CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), RoHS, TUV

País de Origem

China