RS PRO 16 A Mode 3, Type 2, EV Charging Cable 3m

Nº de Estoque RS: 237-8410Marca: RS PRO
brand-logo
Ver tudo em EV Charging Cable

Documentos Técnicos

Especificações

Brand

RS Pro

EV Charging Cable Type

Type 2

Cable Length

3m

Current Rating

16 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

EV Charging Mode

Mode 3

IP Rating

IP55

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C

Informações de estoque temporariamente indisponíveis.

R$ 3.864,61

R$ 3.864,61 Each (Sem VAT)

RS PRO 16 A Mode 3, Type 2, EV Charging Cable 3m

R$ 3.864,61

R$ 3.864,61 Each (Sem VAT)

RS PRO 16 A Mode 3, Type 2, EV Charging Cable 3m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

RS Pro

EV Charging Cable Type

Type 2

Cable Length

3m

Current Rating

16 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

250 V ac

EV Charging Mode

Mode 3

IP Rating

IP55

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C