RS PRO 170-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS Bits

Nº de Estoque RS: 507-1726Marca: RS PRODistrelec Article No.: 30395205
brand-logo
Ver tudo em Conjunto de Brocas

Documentos Técnicos

Especificações

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

170

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Distrelec Product Id

30395205

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO 170 Piece HSS Drill Set

RS PRO offers this exceptional Drill Bit Set made from HSS for high-performance, offering more resistance than high carbon steel bits. It contains a great selection of the most commonly used diameters from 1mm to 10 mm in 0.5 mm increments. These High-Speed Steel (HSS) are constructed from a single piece of high speed steel, thus reducing breaking and blunting under heat or stress. Manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.

Informações de estoque temporariamente indisponíveis.

R$ 5.085,31

R$ 5.085,31 Each (Sem VAT)

RS PRO 170-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS Bits

R$ 5.085,31

R$ 5.085,31 Each (Sem VAT)

RS PRO 170-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS Bits
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

170

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Distrelec Product Id

30395205

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO 170 Piece HSS Drill Set

RS PRO offers this exceptional Drill Bit Set made from HSS for high-performance, offering more resistance than high carbon steel bits. It contains a great selection of the most commonly used diameters from 1mm to 10 mm in 0.5 mm increments. These High-Speed Steel (HSS) are constructed from a single piece of high speed steel, thus reducing breaking and blunting under heat or stress. Manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.