RS PRO 18W Plug-In AC/DC Adapter 6V dc Output, 0 → 3A Output

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
6V dc
Input Voltage
90 → 264V ac
Output Current
0 → 3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
18W
Cable Length
1200mm
MTBF
50000h
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Efficiency
85%
Width
52mm
Depth
36mm
Minimum Temperature
0°C
Line Regulation Range
±2%
Series
HK-AB
Energy Efficiency Level
VI
Length
99mm
País de Origem
China
R$ 536,24
R$ 536,24 Each (Sem VAT)
1
R$ 536,24
R$ 536,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 536,24 |
5 - 9 | R$ 528,08 |
10 - 24 | R$ 519,73 |
25+ | R$ 510,61 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
3-Pin IEC
Output Voltage
6V dc
Input Voltage
90 → 264V ac
Output Current
0 → 3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 mm Connector
Input Connector
IEC C14
Number of Outputs
1
Power Rating
18W
Cable Length
1200mm
MTBF
50000h
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No.60950-1-07, cUL, EN 60950-1, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Efficiency
85%
Width
52mm
Depth
36mm
Minimum Temperature
0°C
Line Regulation Range
±2%
Series
HK-AB
Energy Efficiency Level
VI
Length
99mm
País de Origem
China