RS PRO 1kΩ Rotary Potentiometer 1-Gang Panel Mount

Documentos Técnicos
Especificações
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
25mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
P25
Tolerance
±10%
Detalhes do produto
RS PRO 25 mm Wirewound Potentiometers - Single turn
Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models generally have a rotational life of 100,000 revolutions and will excel within audio or electronic uses. All models are highly reliable and excellent quality.
R$ 458,83
R$ 458,83 Each (Sem VAT)
Padrão
1
R$ 458,83
R$ 458,83 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 458,83 |
10 - 24 | R$ 440,28 |
25 - 49 | R$ 411,55 |
50+ | R$ 388,74 |
Documentos Técnicos
Especificações
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder
Shaft Length
25mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
P25
Tolerance
±10%
Detalhes do produto
RS PRO 25 mm Wirewound Potentiometers - Single turn
Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models generally have a rotational life of 100,000 revolutions and will excel within audio or electronic uses. All models are highly reliable and excellent quality.