RS PRO 1m Black Cable Cover in PVC, 22mm Inside dia.

Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
22mm
Length
1m
Internal Dimensions
22 x 11.6mm
Width
76.2 mm
Colour
Black
Material
PVC
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Flexible PVC Cable Cover
Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.
RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.
R$ 394,34
R$ 394,34 Each (Sem VAT)
1
R$ 394,34
R$ 394,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 394,34 |
15 - 24 | R$ 378,76 |
25 - 49 | R$ 374,86 |
50+ | R$ 369,90 |
Documentos Técnicos
Especificações
Brand
RS ProInside Diameter
22mm
Length
1m
Internal Dimensions
22 x 11.6mm
Width
76.2 mm
Colour
Black
Material
PVC
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Flexible PVC Cable Cover
Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.
RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.