RS PRO, 1m Cat5e, Blue RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated PVC Sheath

Documentos Técnicos
Especificações
Brand
RS ProLAN Category
Cat5e
Length
1m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
26AWG
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cable Shape
Round
País de Origem
China
Detalhes do produto
RS Pro Cat5e Cable - PVC
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.
Approvals
ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.
R$ 117,16
R$ 117,16 Each (Sem VAT)
1
R$ 117,16
R$ 117,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 117,16 |
15 - 49 | R$ 112,64 |
50+ | R$ 108,64 |
Documentos Técnicos
Especificações
Brand
RS ProLAN Category
Cat5e
Length
1m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Wiring Configuration
Straight Through
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Outer Diameter
5.5mm
American Wire Gauge
26AWG
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cable Shape
Round
País de Origem
China
Detalhes do produto
RS Pro Cat5e Cable - PVC
Brought to you by RS Pro, a range of Cat5e cables, perfect for network connections within the home, office spaces or any area requiring a reliable and high performing internet connection. Ethernet cables come in various shapes and sizes, but quality is something which should never be overlooked, as a reliable connection can make a huge difference to company performance. All models are highly reliable and excellent quality.
Approvals
ISO/IEC 11801:2002, ANSI/EIA/TIA 568B.2:2002, RoHS, REACH.