RS PRO, 1U, 19-Inch Rack Mount Case, , 44 x 153mm

Nº de Estoque RS: 584-211Marca: RS PRO
brand-logo
Ver tudo em Rackmount Cases

Documentos Técnicos

Especificações

Brand

RS Pro

Rack Units

1U

External Depth

153mm

External Height

44 mm

External Dimensions

44 x 153mm

Colour

Grey

External Case Material

Aluminium

Front Panel Material

Aluminium

For Use With

19" Racking System

For Use With

19"" Racking System

Standards Met

IEC297

País de Origem

United Kingdom

Detalhes do produto

RS PRO 84 HP Aluminium Rack Cases

This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.442,67

R$ 3.442,67 Each (Sem VAT)

RS PRO, 1U, 19-Inch Rack Mount Case, , 44 x 153mm

R$ 3.442,67

R$ 3.442,67 Each (Sem VAT)

RS PRO, 1U, 19-Inch Rack Mount Case, , 44 x 153mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Rack Units

1U

External Depth

153mm

External Height

44 mm

External Dimensions

44 x 153mm

Colour

Grey

External Case Material

Aluminium

Front Panel Material

Aluminium

For Use With

19" Racking System

For Use With

19"" Racking System

Standards Met

IEC297

País de Origem

United Kingdom

Detalhes do produto

RS PRO 84 HP Aluminium Rack Cases

This range of aluminium rack cases from RS PRO offer an excellent storage solution for rack mount systems. The external case is manufactured from aluminium, ensuring a highly durable and robust chassis. The top, bottom and rear panel feature an anodised aluminium construction further enhancing the durability whilst offering excellent corrosion resistance, whilst protecting internal components. These high quality rack cases conform to IEC297 standards and offer a sleek and modern design suitable for a wide range of applications.

Você pode estar interessado em