RS PRO, 1Ω 100W Wire Wound Chassis Mount Resistor ±5%

Documentos Técnicos
Especificações
Brand
RS ProResistance
1Ω
Power Rating
100W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
88 x 47.5 x 24.1mm
Overall Height
24.1mm
Overall Length
88mm
Overall Width
47.5mm
País de Origem
United Kingdom
Detalhes do produto
RS Pro 100 W Aluminium Housed Wirewound Resistors
RS Pro 100 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
R$ 253,87
R$ 253,87 Each (Sem VAT)
1
R$ 253,87
R$ 253,87 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 253,87 |
10 - 24 | R$ 239,80 |
25 - 49 | R$ 224,36 |
50+ | R$ 209,78 |
Documentos Técnicos
Especificações
Brand
RS ProResistance
1Ω
Power Rating
100W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
88 x 47.5 x 24.1mm
Overall Height
24.1mm
Overall Length
88mm
Overall Width
47.5mm
País de Origem
United Kingdom
Detalhes do produto
RS Pro 100 W Aluminium Housed Wirewound Resistors
RS Pro 100 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.