RS PRO, 1Ω 200W Wire Wound Chassis Mount Resistor ±5%

Documentos Técnicos
Especificações
Brand
RS ProResistance
1Ω
Power Rating
200W
Series
R200
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-200ppm/°C
Maximum Temperature Coefficient
+200ppm/°C
Dimensions
190 x 60 x 30mm
Overall Width
60mm
Overall Height
30mm
Overall Length
190mm
País de Origem
India
R$ 903,20
R$ 903,20 Each (Sem VAT)
1
R$ 903,20
R$ 903,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 903,20 |
5 - 9 | R$ 852,62 |
10 - 24 | R$ 800,36 |
25+ | R$ 746,44 |
Documentos Técnicos
Especificações
Brand
RS ProResistance
1Ω
Power Rating
200W
Series
R200
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-200ppm/°C
Maximum Temperature Coefficient
+200ppm/°C
Dimensions
190 x 60 x 30mm
Overall Width
60mm
Overall Height
30mm
Overall Length
190mm
País de Origem
India