RS PRO, 1Ω 50W Wire Wound Chassis Mount Resistor ±5%
Documentos Técnicos
Especificações
Brand
RS ProResistance
1Ω
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
72.5 x 29.7 x 14.8mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
País de Origem
United Kingdom
Detalhes do produto
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
R$ 71,66
Each (In a Pack of 5) (Sem VAT)
5
R$ 71,66
Each (In a Pack of 5) (Sem VAT)
5
Comprar em grandes quantidades
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 245 | R$ 71,66 | R$ 358,30 |
250 - 495 | R$ 70,75 | R$ 353,75 |
500 - 1245 | R$ 69,98 | R$ 349,90 |
1250+ | R$ 69,11 | R$ 345,55 |
Documentos Técnicos
Especificações
Brand
RS ProResistance
1Ω
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
72.5 x 29.7 x 14.8mm
Overall Width
29.7mm
Overall Height
14.8mm
Overall Length
72.5mm
País de Origem
United Kingdom
Detalhes do produto
RS Pro 50 W Aluminium Housed Wirewound Resistors
RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.