RS PRO 2 → 6V -300/400 mbar Direct Coupling Gas Compressor Pump Water Pump, 2.7L/min

Nº de Estoque RS: 125-3593Marca: RS PRO
brand-logo
Ver tudo em Water Pumps

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Flow Rate

2.7L/min

Supply Voltage

2 → 6V

Input Connection

4.2mm Hose Barb

Maximum Working Pressure

-300/400 mbar

Body Material

ABS, PC

Coupling Type

Direct

Input Power

0.9 → 1.7W

Maximum Fluid Temperature

+60°C

Input Connection Size

2.4mm

Output Connection Size

2.4mm

Wetted Materials

PC/ABS Polymer, Nylon 66, Nitrile

Pump Type

Gas Compressor Pump

IP Rating

IP41

País de Origem

United Kingdom

Detalhes do produto

High Flow Micro Diaphragm Pump

RS Pro diaphragm gas pumps have exceptional performance delivering high flow rates and energy efficiency in a compact size. Manufactured from a CNC machined aluminium alloy they are robust and lightweight. The diaphragm gas pumps use brushless motors for high performance and long service life and are fitted with G1/4 threaded ports.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.417,76

R$ 3.417,76 Each (Sem VAT)

RS PRO 2 → 6V -300/400 mbar Direct Coupling Gas Compressor Pump Water Pump, 2.7L/min

R$ 3.417,76

R$ 3.417,76 Each (Sem VAT)

RS PRO 2 → 6V -300/400 mbar Direct Coupling Gas Compressor Pump Water Pump, 2.7L/min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Maximum Flow Rate

2.7L/min

Supply Voltage

2 → 6V

Input Connection

4.2mm Hose Barb

Maximum Working Pressure

-300/400 mbar

Body Material

ABS, PC

Coupling Type

Direct

Input Power

0.9 → 1.7W

Maximum Fluid Temperature

+60°C

Input Connection Size

2.4mm

Output Connection Size

2.4mm

Wetted Materials

PC/ABS Polymer, Nylon 66, Nitrile

Pump Type

Gas Compressor Pump

IP Rating

IP41

País de Origem

United Kingdom

Detalhes do produto

High Flow Micro Diaphragm Pump

RS Pro diaphragm gas pumps have exceptional performance delivering high flow rates and energy efficiency in a compact size. Manufactured from a CNC machined aluminium alloy they are robust and lightweight. The diaphragm gas pumps use brushless motors for high performance and long service life and are fitted with G1/4 threaded ports.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more