RS PRO 2 Core Microphone Cable, 0.05 mm² CSA Screened, 3.1mm od, 25m, Grey

Documentos Técnicos
Especificações
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.05 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
3.1mm
Length
25m
Minimum Operating Temperature
-20°C
CPR Certification
Fca
Maximum Operating Temperature
60°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Conductor Material
Bare Copper
Voltage Rating
30 V
Filler Material
Cotton
Cable Shape
Multicore
Sheath Material
PVC
Conductor Resistance
20°C Ω/km
País de Origem
China
R$ 377,50
R$ 15,10 Each (Sem VAT)
25
R$ 377,50
R$ 15,10 Each (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.05 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
3.1mm
Length
25m
Minimum Operating Temperature
-20°C
CPR Certification
Fca
Maximum Operating Temperature
60°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Conductor Material
Bare Copper
Voltage Rating
30 V
Filler Material
Cotton
Cable Shape
Multicore
Sheath Material
PVC
Conductor Resistance
20°C Ω/km
País de Origem
China