RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 2.9 x 5.9mm od, 25m, Grey

Documentos Técnicos
Especificações
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
2.9 x 5.9mm
Length
25m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Number of Strands
18
Sheath Material
PVC
Conductor Resistance
20°C Ω/km
Conductor Material
Bare Copper
Voltage Rating
30 V
Screen Type
Semi Conductive
Cable Shape
Multicore
País de Origem
China
R$ 573,50
R$ 22,94 Each (Sem VAT)
25
R$ 573,50
R$ 22,94 Each (Sem VAT)
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.14 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
2.9 x 5.9mm
Length
25m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Number of Strands
18
Sheath Material
PVC
Conductor Resistance
20°C Ω/km
Conductor Material
Bare Copper
Voltage Rating
30 V
Screen Type
Semi Conductive
Cable Shape
Multicore
País de Origem
China