RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 3.7mm od, 25m, Grey

Nº de Estoque RS: 749-2557Marca: RS PRO
brand-logo
Ver tudo em Audio Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

26 AWG

Number of Strands

18

Filler Material

Cotton

Cable Shape

Multicore

Conductor Resistance

132 Ω/km

Sheath Material

PVC

Conductor Strand Type

Stranded

Voltage Rating

30 V

Core Strands

18/0.49 mm

Screen Type

Twin Medium Lapped

Capacitance Core To Screen

90pF/m

Size of Strands

0.49 mm

Conductor Material

Bare Copper

Bedding Material

Mylar

País de Origem

China

Detalhes do produto

RS PRO Twin Medium Lapped Screen Braid PVC Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with polyethylene insulation for robust and reliable cable you can depend on.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.This cable is ideal for audio, microphone, and instrumentation applications.

Features and Benefits

• PE insulated, plain copper lap screened and grey PVC sheath overall
• Cores: blue and red
• Capacitance: core to screen 90 pF/m, core to core 140 pF/m
• Twin type does not have twisted cores
• Diameters: round 3.7mm

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 3.7mm od, 25m, Grey

P.O.A.

RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 3.7mm od, 25m, Grey
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

3.7mm

Length

25m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

26 AWG

Number of Strands

18

Filler Material

Cotton

Cable Shape

Multicore

Conductor Resistance

132 Ω/km

Sheath Material

PVC

Conductor Strand Type

Stranded

Voltage Rating

30 V

Core Strands

18/0.49 mm

Screen Type

Twin Medium Lapped

Capacitance Core To Screen

90pF/m

Size of Strands

0.49 mm

Conductor Material

Bare Copper

Bedding Material

Mylar

País de Origem

China

Detalhes do produto

RS PRO Twin Medium Lapped Screen Braid PVC Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with polyethylene insulation for robust and reliable cable you can depend on.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.This cable is ideal for audio, microphone, and instrumentation applications.

Features and Benefits

• PE insulated, plain copper lap screened and grey PVC sheath overall
• Cores: blue and red
• Capacitance: core to screen 90 pF/m, core to core 140 pF/m
• Twin type does not have twisted cores
• Diameters: round 3.7mm

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

Você pode estar interessado em