RS PRO 2 Drawer Heavy Gauge Steel Wall Mount Tool Cabinet

Documentos Técnicos
Especificações
Brand
RS ProTool Storage Type
Wall Mount Tool Cabinet
Material
Heavy Gauge Steel
Number of Drawers
2
Wheeled
No
Length
750mm
Width
225mm
Height
890mm
Dimensions
750 x 890 x 225mm
País de Origem
China
Detalhes do produto
RS PRO Wall Mount Tool Cabinet
From RS PRO, this wall-mounted tool cabinet is an excellent solution for non-portable tool storage. With a heavy-gauge steel construction, and two piano-hinged lockable doors, safe and secure storage of valuable tools.
The interior of the storage cabinet has a variety of hooks for hanging tools with appropriate lanyard holes, such as spanners, screwdrivers or pliers. It also has a fully extending drawer which is ideal for storage of fixings and smaller parts.
Features and Benefits
• Lockable doors
•Hook tool storage
•Fully extendable drawer
•Sturdy steel construction
Applications
This tough and durable wall cabinet is an ergonomic solution for tool storage in a variety of indoor environments. Whether in workshops or on the factory floor, this all-steel wall-mountable cabinet allows easy access to tools. This lockable double door tool cabinet is often used by;
•Maintenance Engineers
•Mechanics
•Machine Operators
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
R$ 16.097,98
R$ 16.097,98 Each (Sem VAT)
1
R$ 16.097,98
R$ 16.097,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProTool Storage Type
Wall Mount Tool Cabinet
Material
Heavy Gauge Steel
Number of Drawers
2
Wheeled
No
Length
750mm
Width
225mm
Height
890mm
Dimensions
750 x 890 x 225mm
País de Origem
China
Detalhes do produto
RS PRO Wall Mount Tool Cabinet
From RS PRO, this wall-mounted tool cabinet is an excellent solution for non-portable tool storage. With a heavy-gauge steel construction, and two piano-hinged lockable doors, safe and secure storage of valuable tools.
The interior of the storage cabinet has a variety of hooks for hanging tools with appropriate lanyard holes, such as spanners, screwdrivers or pliers. It also has a fully extending drawer which is ideal for storage of fixings and smaller parts.
Features and Benefits
• Lockable doors
•Hook tool storage
•Fully extendable drawer
•Sturdy steel construction
Applications
This tough and durable wall cabinet is an ergonomic solution for tool storage in a variety of indoor environments. Whether in workshops or on the factory floor, this all-steel wall-mountable cabinet allows easy access to tools. This lockable double door tool cabinet is often used by;
•Maintenance Engineers
•Mechanics
•Machine Operators
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.