RS PRO 2 Port Simplex Termination Box

Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Termination Box
Number Of Ports
2
Simplex/Duplex
Simplex
Dimensions
86 x 86 x 27mm
Height
27mm
Length
86mm
Width
86mm
País de Origem
China
Detalhes do produto
RS Pro FTTH Internal Oulet Boxes
From the trusted RS Pro brand, a range of robust ABS enclosures for fibre to the home installation and management. The white ABS customer outlet boxes in this series come in a range of fibre counts, cable entry points and outlet options. All the customer outlet boxes have integrated fibre management and integrated shutters for protection and safety.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAccessory Type
Termination Box
Number Of Ports
2
Simplex/Duplex
Simplex
Dimensions
86 x 86 x 27mm
Height
27mm
Length
86mm
Width
86mm
País de Origem
China
Detalhes do produto
RS Pro FTTH Internal Oulet Boxes
From the trusted RS Pro brand, a range of robust ABS enclosures for fibre to the home installation and management. The white ABS customer outlet boxes in this series come in a range of fibre counts, cable entry points and outlet options. All the customer outlet boxes have integrated fibre management and integrated shutters for protection and safety.