RS PRO 2 Way Straight Panel Mount Firewire Connector, Socket

Nº de Estoque RS: 124-6389Marca: RS PRO
brand-logo
Ver tudo em Firewire Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Number Of Contacts

2

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Plug-In

Series

CP

País de Origem

United Kingdom

Detalhes do produto

RS Firewire Feedthrough Connectors In XLR Shell

A range or RS Pro metal Firewire IEEE 1394 feedthrough connectors. The Firewire connectors are housed in robust nickel plated zinc XLR shells with universal 23.6 mm diameter cut outs. The metal feedthrough connectors are suitable for front or rear panel mounting.

Firewire IEEE 1394

Informações de estoque temporariamente indisponíveis.

R$ 183,79

R$ 183,79 Each (Sem VAT)

RS PRO 2 Way Straight Panel Mount Firewire Connector, Socket

R$ 183,79

R$ 183,79 Each (Sem VAT)

RS PRO 2 Way Straight Panel Mount Firewire Connector, Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 183,79
10 - 24R$ 177,14
25 - 49R$ 170,82
50+R$ 163,40

Documentos Técnicos

Especificações

Brand

RS Pro

Gender

Female

Number Of Contacts

2

Mounting Type

Panel Mount

Body Orientation

Straight

Termination Method

Plug-In

Series

CP

País de Origem

United Kingdom

Detalhes do produto

RS Firewire Feedthrough Connectors In XLR Shell

A range or RS Pro metal Firewire IEEE 1394 feedthrough connectors. The Firewire connectors are housed in robust nickel plated zinc XLR shells with universal 23.6 mm diameter cut outs. The metal feedthrough connectors are suitable for front or rear panel mounting.

Firewire IEEE 1394