RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V

Nº de Estoque RS: 123-4270Marca: RS PRO
brand-logo
Ver tudo em Common Mode Chokes

Documentos Técnicos

Especificações

Brand

RS Pro

Inductance

2 x 1 mH

Test Frequency

10 kHz

DC Resistance

45mΩ

Maximum Current

2 A

Dimensions

15 x 7.5 x 18mm

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Length

15mm

Depth

7.5mm

Height

18mm

País de Origem

India

Detalhes do produto

RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH

RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 930,70

R$ 186,14 Each (In a Pack of 5) (Sem VAT)

RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V

R$ 930,70

R$ 186,14 Each (In a Pack of 5) (Sem VAT)

RS PRO 2 x 1 mH 2 A Common Mode Choke 45mΩ 250V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Inductance

2 x 1 mH

Test Frequency

10 kHz

DC Resistance

45mΩ

Maximum Current

2 A

Dimensions

15 x 7.5 x 18mm

Mounting Type

Through Hole

Voltage Rating

250V

Termination Style

Solder Pad

Length

15mm

Depth

7.5mm

Height

18mm

País de Origem

India

Detalhes do produto

RS Pro Common Mode Chokes 2 x 0.7mH - 2 X 3.3mH

RS Pro Toroidal chokes are high quality and are an efficient means of filtering supply lines. The common mode chokes have in- phase signals of equal amplitude allowing equipment to meet stringent electrical radiation specifications. Wide frequency ranges can be filtered by using a high and low inductance Toroidal chokes in a series. Different mode signals can be attuned substantially when used together with input and output capacitors.

Você pode estar interessado em