RS PRO 2 x 115V ac, 2 x 12V Toroidal Transformer, 10VA

Documentos Técnicos
Especificações
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 12V
Power Rating
10VA
Secondary Current
417mA
Height
26mm
Weight
252g
Dimensions
55 x 55 x 26mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Isolation Voltage
4kV
Maximum Temperature
+60°C
País de Origem
India
Detalhes do produto
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Encapsulated – Toroidal
R$ 5.829,20
R$ 291,46 Each (In a Box of 20) (Sem VAT)
20
R$ 5.829,20
R$ 291,46 Each (In a Box of 20) (Sem VAT)
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPrimary Voltage Rating
2 x 115V ac
Secondary Voltage Rating
2 x 12V
Power Rating
10VA
Secondary Current
417mA
Height
26mm
Weight
252g
Dimensions
55 x 55 x 26mm
Maximum Operating Frequency
50Hz
Mounting Type
Through Hole
Isolation Voltage
4kV
Maximum Temperature
+60°C
País de Origem
India
Detalhes do produto
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.