RS PRO 2 x 115V ac, 2 x 24V ac Toroidal Transformer, 300VA, IEC 61558-2-6

Nº de Estoque RS: 117-6062Marca: RS PRO
brand-logo
Ver tudo em Transformadores Toroidais

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

300VA

Dimensions

117 (Dia.) x 60mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Standards Met

IEC 61558-2-6

Isolation Voltage

4kV ac

Maximum Temperature

+105°C

País de Origem

Poland

Detalhes do produto

Toroidal Transformers Open 80VA -3000VA

RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.138,89

R$ 3.138,89 Each (Sem VAT)

RS PRO 2 x 115V ac, 2 x 24V ac Toroidal Transformer, 300VA, IEC 61558-2-6

R$ 3.138,89

R$ 3.138,89 Each (Sem VAT)

RS PRO 2 x 115V ac, 2 x 24V ac Toroidal Transformer, 300VA, IEC 61558-2-6
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 3.138,89
10+R$ 2.868,52
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

2 x 115V ac

Secondary Voltage Rating

2 x 24V ac

Power Rating

300VA

Dimensions

117 (Dia.) x 60mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Termination Wire

Standards Met

IEC 61558-2-6

Isolation Voltage

4kV ac

Maximum Temperature

+105°C

País de Origem

Poland

Detalhes do produto

Toroidal Transformers Open 80VA -3000VA

RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently.

Você pode estar interessado em