Documentos Técnicos
Especificações
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
1.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.5mm
Width
27.5mm
Depth
24mm
Dimensions
32.5 x 27.5 x 24mm
Weight
85g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30402587
País de Origem
China
Detalhes do produto
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.
R$ 218,75
R$ 218,75 Each (Sem VAT)
1
R$ 218,75
R$ 218,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 218,75 |
5 - 9 | R$ 206,33 |
10 - 24 | R$ 195,95 |
25+ | R$ 184,88 |
Documentos Técnicos
Especificações
Brand
RS ProSecondary Voltage Rating
2 x 12V ac
Power Rating
1.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
32.5mm
Width
27.5mm
Depth
24mm
Dimensions
32.5 x 27.5 x 24mm
Weight
85g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Distrelec Product Id
30402587
País de Origem
China
Detalhes do produto
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.