RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 6VA

Nº de Estoque RS: 121-3842Marca: RS PRO
brand-logo
Ver tudo em Transformadores PCB

Documentos Técnicos

Especificações

Brand

RS Pro

Secondary Voltage Rating

2 x 15V ac

Power Rating

6VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

23mm

Dimensions

54 x 44 x 23mm

Weight

185g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Detalhes do produto

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

Você pode estar interessado em

R$ 521,28

R$ 521,28 Each (Sem VAT)

RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 6VA

R$ 521,28

R$ 521,28 Each (Sem VAT)

RS PRO 2 x 15V ac 2 Output PCB Mount PCB Transformer, 6VA

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 521,28
5 - 9R$ 492,17
10 - 24R$ 467,38
25+R$ 442,19
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Secondary Voltage Rating

2 x 15V ac

Power Rating

6VA

Primary Voltage Rating

115 → 230V ac

Number of Outputs

2

Length

53mm

Width

44mm

Depth

23mm

Dimensions

54 x 44 x 23mm

Weight

185g

Mounting Type

PCB Mount

Maximum Temperature

+130°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Detalhes do produto

RS Pro PCB Low Profile Transformers

RS Pro PCB low profile transformers are low voltage transformers with a twin 115 V ac 50/60 Hz primary winding. These PCB transformers are compact and low height, have independent secondary windings suitable for series/ parallel connection to give output voltage and current options. The transformers are 100% electrical and flash tested, incorporate two compartment bobbins, high efficiency and low temperature rise, low interwinding capacity and low radiated noise.

Você pode estar interessado em