RS PRO 2 x 6V ac 2 Output PCB Mount PCB Transformer, 0.5VA

Documentos Técnicos
Especificações
Brand
RS ProSecondary Voltage Rating
2 x 6V ac
Power Rating
0.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
22mm
Width
23mm
Depth
20mm
Dimensions
22 x 23 x 20mm
Weight
35g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Detalhes do produto
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.
R$ 198,55
R$ 198,55 Each (Sem VAT)
1
R$ 198,55
R$ 198,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 198,55 |
5 - 9 | R$ 187,32 |
10 - 24 | R$ 178,15 |
25+ | R$ 168,40 |
Documentos Técnicos
Especificações
Brand
RS ProSecondary Voltage Rating
2 x 6V ac
Power Rating
0.5VA
Primary Voltage Rating
230V ac
Number of Outputs
2
Length
22mm
Width
23mm
Depth
20mm
Dimensions
22 x 23 x 20mm
Weight
35g
Mounting Type
PCB Mount
Maximum Temperature
+130°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Detalhes do produto
RS Pro PCB Standard Transformers
RS Pro PCB Standard transformers are low voltage mains transformers with a single 230 VAC 50/60Hz primary winding
These transformers have secondary windings suitable for series/ parallel connection to give a wide range of current options. They are 100% electric and flash tested. Double section bobbin, high efficiency and low temperature rise. These RS Pro transformers have low interwinding capacity and low radiated noise.