RS PRO, 20m Cat6, Black RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

Nº de Estoque RS: 791-7069Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat6

Length

20m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Black

Wiring Configuration

Straight Through

Standards Met

RoHS Compliant

País de Origem

China

Detalhes do produto

RS PRO Cat 6 UTP LSZH Patch Cable

These RS PRO patch cables, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments as a connector to link computers to a network hub, router or Ethernet switch.

These RS PRO Cat 6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature ’one style fits all’ cord application.

Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

They are unshielded twisted pairs (UTP), this is the most commonly used type for Ethernet networks, the copper wires are twisted together which helps to reduce crosstalk, as well as any electromagnetic interference.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.136,33

R$ 1.136,33 Each (Sem VAT)

RS PRO, 20m Cat6, Black RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

R$ 1.136,33

R$ 1.136,33 Each (Sem VAT)

RS PRO, 20m Cat6, Black RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.136,33
10 - 24R$ 1.026,97
25 - 49R$ 937,02
50+R$ 855,90
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

LAN Category

Cat6

Length

20m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Black

Wiring Configuration

Straight Through

Standards Met

RoHS Compliant

País de Origem

China

Detalhes do produto

RS PRO Cat 6 UTP LSZH Patch Cable

These RS PRO patch cables, also known as Ethernet patch cables are manufactured using Category 6 cables, commonly referred to as Cat 6 Cable. They are electrical cables often used in office environments as a connector to link computers to a network hub, router or Ethernet switch.

These RS PRO Cat 6 patch cables are designed for both mechanical and electrical reliability, using quality materials. They deliver a patch cord solution offering high performance, with a design feature ’one style fits all’ cord application.

Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

They are unshielded twisted pairs (UTP), this is the most commonly used type for Ethernet networks, the copper wires are twisted together which helps to reduce crosstalk, as well as any electromagnetic interference.

Você pode estar interessado em