Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 20W AC/DC Adapter 24V dc Output, 830mA Output

Nº de Estoque RS: 726-2889Marca: RS PRO
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

830mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

20W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Width

54mm

Depth

56.3mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Length

73mm

Detalhes do produto

RS Pro Plug-in AC-DC Adapter with Europlug, ECP Euro Series

From RS Pro an energy saving plug-in AC-DC power adapter with a compact and light-weight design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 9.5 mm DC connector.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 20W AC/DC Adapter 24V dc Output, 830mA Output

P.O.A.

RS PRO 20W AC/DC Adapter 24V dc Output, 830mA Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

830mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

20W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Width

54mm

Depth

56.3mm

Minimum Temperature

0°C

Energy Efficiency Level

V

Load Regulation

±5%

Length

73mm

Detalhes do produto

RS Pro Plug-in AC-DC Adapter with Europlug, ECP Euro Series

From RS Pro an energy saving plug-in AC-DC power adapter with a compact and light-weight design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 9.5 mm DC connector.

Você pode estar interessado em