RS PRO 20W Plug-In AC/DC Adapter 5V dc Output, 4A Output

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
4A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
20W
Regulated/Unregulated
Regulated
Cable Length
1.2m
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No. 60950-1-07, cUL, EN 60950-1, ErP III (Level VI) Efficiency Complianct, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Efficiency
83.08%
MTBF
50000h
Type
AC/DC Adapter
Series
HK-AB
Length
52mm
Width
101mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
País de Origem
China
R$ 540,79
R$ 540,79 Each (Sem VAT)
1
R$ 540,79
R$ 540,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 540,79 |
5 - 9 | R$ 532,72 |
10 - 24 | R$ 523,84 |
25+ | R$ 515,06 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
4A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
20W
Regulated/Unregulated
Regulated
Cable Length
1.2m
Standards Met
AS/NZS 60950.1, BS EN 60950-1, CB, CE, CSA C22.2 No. 60950-1-07, cUL, EN 60950-1, ErP III (Level VI) Efficiency Complianct, FCC, J60950-1, SAA, TUV, UL, UL 60950-1
Efficiency
83.08%
MTBF
50000h
Type
AC/DC Adapter
Series
HK-AB
Length
52mm
Width
101mm
Depth
36mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
País de Origem
China