Documentos Técnicos
Especificações
Brand
RS ProPower Rating
20W
Open Circuit Voltage
22V
Number of Cells
36
Peak Power
20W
Type
Polycrystalline
Efficiency
17%
Dimensions
540 x 278 x 25mm
Depth
25mm
Length
638mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Width
278mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Mounting Style
Surface Mount
Protection Type
Reverse Connection Diode
Wire Size Range
1mm
Terminal Contact Type
Cable
Standards Met
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
País de Origem
China
R$ 9.101,80
R$ 1.820,36 Each (In a Pack of 5) (Sem VAT)
5
R$ 9.101,80
R$ 1.820,36 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProPower Rating
20W
Open Circuit Voltage
22V
Number of Cells
36
Peak Power
20W
Type
Polycrystalline
Efficiency
17%
Dimensions
540 x 278 x 25mm
Depth
25mm
Length
638mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Width
278mm
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Mounting Style
Surface Mount
Protection Type
Reverse Connection Diode
Wire Size Range
1mm
Terminal Contact Type
Cable
Standards Met
CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV
País de Origem
China