RS PRO 2205A, 20MHz PC Based Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Nº de Estoque RS: 179-6186Marca: RS PRO
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Brand

RS Pro

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Calibrated

UKAS

Sample Rate Random

200 Msps

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Minimum Vertical Sensitivity

10mV/div

Vertical Resolution

8 bit

Minimum Time Base

5ns/div

Rise Time

14ns

País de Origem

United Kingdom

Detalhes do produto

RS PRO Compact USB PC Oscilloscope, 2 Channel 20 MHz

Introducing the USB PC oscilloscope from our own brand RS PRO, an ultra-compact and modern alternative oscilloscope that allows you to easily carry the device in a pocket or case and use it in a wide range of applications. The RS PRO compact USB PC oscilloscope is ideal for engineers on the move and can easily connect to a portable laptop or screen to visually display results.


This portable instrument features a 20 MHz bandwidth and 16 kS capture memory that can capture up to 2000 wave forms per second. With an 8-bit vertical resolution and a maximum sampling rate of 200 MS/s, this high quality USB oscilloscope is more than capable of addressing a wide range of analogue, digital electronic and embedded system applications. This compact device also offers a wide range of measurement capabilities including frequency, AC RMS, true RMS, DC average, falling rate, rising rate and more offering a versatile instrument.


With the USB cable and USB interface included, the device can be connected to a computer or laptop allowing you to print, copy, save and share data quickly and efficiently at any time making it perfect for troubleshooting and analysing on the go.

RS Pro

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 2205A, 20MHz PC Based Oscilloscope, 2 Analogue Channels - UKAS Calibrated

Calibration type

P.O.A.

RS PRO 2205A, 20MHz PC Based Oscilloscope, 2 Analogue Channels - UKAS Calibrated
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Calibrated

UKAS

Sample Rate Random

200 Msps

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Analogue

Minimum Vertical Sensitivity

10mV/div

Vertical Resolution

8 bit

Minimum Time Base

5ns/div

Rise Time

14ns

País de Origem

United Kingdom

Detalhes do produto

RS PRO Compact USB PC Oscilloscope, 2 Channel 20 MHz

Introducing the USB PC oscilloscope from our own brand RS PRO, an ultra-compact and modern alternative oscilloscope that allows you to easily carry the device in a pocket or case and use it in a wide range of applications. The RS PRO compact USB PC oscilloscope is ideal for engineers on the move and can easily connect to a portable laptop or screen to visually display results.


This portable instrument features a 20 MHz bandwidth and 16 kS capture memory that can capture up to 2000 wave forms per second. With an 8-bit vertical resolution and a maximum sampling rate of 200 MS/s, this high quality USB oscilloscope is more than capable of addressing a wide range of analogue, digital electronic and embedded system applications. This compact device also offers a wide range of measurement capabilities including frequency, AC RMS, true RMS, DC average, falling rate, rising rate and more offering a versatile instrument.


With the USB cable and USB interface included, the device can be connected to a computer or laptop allowing you to print, copy, save and share data quickly and efficiently at any time making it perfect for troubleshooting and analysing on the go.

RS Pro