RS PRO 2.25 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110 (55V Secondary, 2 x 16A O/P

Nº de Estoque RS: 122-6711Marca: RS PRODistrelec Article No.: 30402605
brand-logo
Ver tudo em Site Transformers

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110 (55V-0V-55V)V

Power Rating

2.25 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 16A

Plug Type

BS 1363

Socket Type

BS EN 60309

Weight

16kg

Length

195mm

Width

195mm

Depth

265mm

Dimensions

195 x 195 x 265mm

Mounting Type

Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30402605

País de Origem

United Kingdom

Detalhes do produto

RS PRO Safety Isolating Transformers 230V ac-110V ac

This safety transformer from our own RS PRO brand is high quality, UK manufactured to BSEN (British Standard European Norm) 61588 and fully compliant with reduced low voltage regulations.

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU

Informações de estoque temporariamente indisponíveis.

R$ 5.337,01

R$ 5.337,01 Each (Sem VAT)

RS PRO 2.25 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110 (55V Secondary, 2 x 16A O/P

R$ 5.337,01

R$ 5.337,01 Each (Sem VAT)

RS PRO 2.25 kVA Intermittent 5 Mins on 15 Mins off Site Transformer, 230V ac Primary, 110 (55V Secondary, 2 x 16A O/P
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

110 (55V-0V-55V)V

Power Rating

2.25 kVA Intermittent 5 Mins on 15 Mins off

Output Current

2 x 16A

Plug Type

BS 1363

Socket Type

BS EN 60309

Weight

16kg

Length

195mm

Width

195mm

Depth

265mm

Dimensions

195 x 195 x 265mm

Mounting Type

Stand Alone

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Distrelec Product Id

30402605

País de Origem

United Kingdom

Detalhes do produto

RS PRO Safety Isolating Transformers 230V ac-110V ac

This safety transformer from our own RS PRO brand is high quality, UK manufactured to BSEN (British Standard European Norm) 61588 and fully compliant with reduced low voltage regulations.

Standards

BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU