Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 22kW Fan Heater, Portable, 415 V BS4343/IEC60309

Nº de Estoque RS: 144-4367Marca: RS PRO
brand-logo
Ver tudo em Fan Heaters

Documentos Técnicos

Especificações

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

22kW

Control Type

Thermostat

Mounting

Portable

Air Flow

1684m³/h

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

2

Depth

600mm

Height

420mm

Nominal Current

67A

Width

435mm

Dimensions

420 x 435 x 600mm

País de Origem

China

Detalhes do produto

RS Pro Portable Box 22kW Fan Heater

Brought to you under the RS Pro range, this Box 22 kW fan heater offers high efficiency, a Stainless Steel heating element and an Aluminium fan blade. It offers dual protection against over heating and a built-in thermostat for changing conditions while staying waterproof to IPX4 rating.
Its free standing and portable, coupled with an insulated handle so you can reposition comfortably. An extra feature includes a rust resistant powder coating casing, a time delay feature allowing the aluminium fan blade to cool the machine once the heating element has been turned off.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 22kW Fan Heater, Portable, 415 V BS4343/IEC60309

P.O.A.

RS PRO 22kW Fan Heater, Portable, 415 V BS4343/IEC60309
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

22kW

Control Type

Thermostat

Mounting

Portable

Air Flow

1684m³/h

Plug Type

415 V BS4343/IEC60309

Voltage Rating

415V ac

Power Settings

2

Depth

600mm

Height

420mm

Nominal Current

67A

Width

435mm

Dimensions

420 x 435 x 600mm

País de Origem

China

Detalhes do produto

RS Pro Portable Box 22kW Fan Heater

Brought to you under the RS Pro range, this Box 22 kW fan heater offers high efficiency, a Stainless Steel heating element and an Aluminium fan blade. It offers dual protection against over heating and a built-in thermostat for changing conditions while staying waterproof to IPX4 rating.
Its free standing and portable, coupled with an insulated handle so you can reposition comfortably. An extra feature includes a rust resistant powder coating casing, a time delay feature allowing the aluminium fan blade to cool the machine once the heating element has been turned off.

Você pode estar interessado em