RS PRO 230V ac, 2 x 50V ac Toroidal Transformer, 1000VA 2 Output

Nº de Estoque RS: 123-4006Marca: RS PRO
brand-logo
Ver tudo em Transformadores Toroidais

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 50V ac

Power Rating

1000VA

Number of Outputs

2

Height

70mm

Weight

6.5kg

Diameter

162mm

Dimensions

162 (Dia.) x 70mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Lead Wire

País de Origem

Czech Republic

Detalhes do produto

RS Pro Open Style Toroidal Transformers 300VA-1000VA

RS Pro High-quality open toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Standards

UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.803,66

R$ 5.803,66 Each (Sem VAT)

RS PRO 230V ac, 2 x 50V ac Toroidal Transformer, 1000VA 2 Output

R$ 5.803,66

R$ 5.803,66 Each (Sem VAT)

RS PRO 230V ac, 2 x 50V ac Toroidal Transformer, 1000VA 2 Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 50V ac

Power Rating

1000VA

Number of Outputs

2

Height

70mm

Weight

6.5kg

Diameter

162mm

Dimensions

162 (Dia.) x 70mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

Surface Mount

Termination Type

Lead Wire

País de Origem

Czech Republic

Detalhes do produto

RS Pro Open Style Toroidal Transformers 300VA-1000VA

RS Pro High-quality open toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Standards

UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more