RS PRO 230V ac, 2 x 6V ac Toroidal Transformer, 50VA 2 Output

Nº de Estoque RS: 173-0175Marca: RS PRO
brand-logo
Ver tudo em Transformadores Toroidais

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 6V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

4.167A

Height

33mm

Weight

740g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

País de Origem

India

Detalhes do produto

RS PRO Toroidal Transformers, 250 V ac, 60Hz

Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 15.392,64

R$ 641,36 Each (In a Box of 24) (Sem VAT)

RS PRO 230V ac, 2 x 6V ac Toroidal Transformer, 50VA 2 Output

R$ 15.392,64

R$ 641,36 Each (In a Box of 24) (Sem VAT)

RS PRO 230V ac, 2 x 6V ac Toroidal Transformer, 50VA 2 Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Primary Voltage Rating

230V ac

Secondary Voltage Rating

2 x 6V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

4.167A

Height

33mm

Weight

740g

Diameter

80mm

Dimensions

80 (Dia.) x 33mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

País de Origem

India

Detalhes do produto

RS PRO Toroidal Transformers, 250 V ac, 60Hz

Experience efficient magnetic flux distribution in your electronic systems with RS PRO Toroidal Transformers. Engineered for superior performance, these transformers 230 V boast a compact, lightweight design that optimises space and reduces installation costs. The innovative toroidal core delivers excellent electrical efficiency, minimising losses and ensuring your equipment operates at peak performance.
Uniquely, our transformers produce low electromagnetic interference (EMI) and operate with minimal noise, making them the ideal choice for sensitive electronic applications. Enjoy the peace of mind that comes with reliable, high-quality power conversion.

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL506, EN61558

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more