RS PRO 23W Square LED Panel Light, Cool White, L 595mm W 595mm

Documentos Técnicos
Especificações
Brand
RS ProLamp Type
LED
Length
595 mm
Length
595mm
Luminosity
3980 lm
Width
595 mm
Luminosity
4140lm
Width
595mm
EU Energy Efficiency Rating
C
Depth
30mm
UK Energy Efficiency Rating
C
Lamp Shape
Square
Colour Tone
White
Colour Tone
Cool White
Colour Temperature
4000K
Wattage
23 W
Wattage
23W
Voltage Rating
220 → 240V
IP Rating
IP20
Better World Verification
Energy Efficiency Rating C
Better World Product (Find out more)
Yes
País de Origem
China
R$ 2.154,70
R$ 2.154,70 Each (Sem VAT)
1
R$ 2.154,70
R$ 2.154,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProLamp Type
LED
Length
595 mm
Length
595mm
Luminosity
3980 lm
Width
595 mm
Luminosity
4140lm
Width
595mm
EU Energy Efficiency Rating
C
Depth
30mm
UK Energy Efficiency Rating
C
Lamp Shape
Square
Colour Tone
White
Colour Tone
Cool White
Colour Temperature
4000K
Wattage
23 W
Wattage
23W
Voltage Rating
220 → 240V
IP Rating
IP20
Better World Verification
Energy Efficiency Rating C
Better World Product (Find out more)
Yes
País de Origem
China