RS PRO 240 piece Stainless Steel Mudguard Washer Kit A2 304

Nº de Estoque RS: 395-418Marca: RS PRO
brand-logo
Ver tudo em Kits de Lavadoras

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Pieces

240

Washer Type

Mudguard

For Thread Size

M10, M5, M6, M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Outside Diameter Largest Size

30mm

Outside Diameter Smallest Size

25mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Stainless Steel Mudguard Washers

From the trusted RS PRO Brand, this mudguard kit includes stainless steel mudguard washers in various sizes. They are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. Their larger diameter make them more suitable for use with worn thread holes than standard washers. As they are stainless steel they have an element of corrosion resistance and are suitable for use in many environments.

The kit is supplied in a plastic case and organizer with a carry handle for safe storage and convenient portability.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.653,90

R$ 1.653,90 1 Kit of 1 (Sem VAT)

RS PRO 240 piece Stainless Steel Mudguard Washer Kit A2 304

R$ 1.653,90

R$ 1.653,90 1 Kit of 1 (Sem VAT)

RS PRO 240 piece Stainless Steel Mudguard Washer Kit A2 304
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number of Pieces

240

Washer Type

Mudguard

For Thread Size

M10, M5, M6, M8

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Outside Diameter Largest Size

30mm

Outside Diameter Smallest Size

25mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Stainless Steel Mudguard Washers

From the trusted RS PRO Brand, this mudguard kit includes stainless steel mudguard washers in various sizes. They are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. Their larger diameter make them more suitable for use with worn thread holes than standard washers. As they are stainless steel they have an element of corrosion resistance and are suitable for use in many environments.

The kit is supplied in a plastic case and organizer with a carry handle for safe storage and convenient portability.

Você pode estar interessado em