RS PRO 24V White LED Strip Light, 5500 → 7000K Colour Temp, 1m Length

Documentos Técnicos
Especificações
Brand
RS ProLED Colours
White
LED Colour(s)
White
Strip Length
1m
Strip Width
10mm
Voltage Rating
24V
Number of LEDs per Metre
60
Colour Temperature
5500 → 7000K
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
IP Rating
IP65
Flexible/Rigid
Flexible
Series
LS
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
País de Origem
China
Detalhes do produto
RS LS Series Flexible LED Lighting Strips (IP65)
The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.
Warning
Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.
R$ 611,65
R$ 611,65 Each (Sem VAT)
1
R$ 611,65
R$ 611,65 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 611,65 |
2 - 4 | R$ 510,64 |
5+ | R$ 461,57 |
Documentos Técnicos
Especificações
Brand
RS ProLED Colours
White
LED Colour(s)
White
Strip Length
1m
Strip Width
10mm
Voltage Rating
24V
Number of LEDs per Metre
60
Colour Temperature
5500 → 7000K
UK Energy Efficiency Rating
G
EU Energy Efficiency Rating
G
IP Rating
IP65
Flexible/Rigid
Flexible
Series
LS
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
País de Origem
China
Detalhes do produto
RS LS Series Flexible LED Lighting Strips (IP65)
The LS Series is a family of 1 m and 5 m flexible LED strips. Available in a variety of colour options, these flexible LED strips have a self-adhesive back for easy fixing into place. Their flexibility enables them to adjust to different shapes, following curves and corners.
Warning
Correct electrical polarity needs to be observed, wrong polarity may destroy the strip.