Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output

Nº de Estoque RS: 175-3322Marca: RS PRO
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Cable Length

1.5m

MTBF

100000h

Standards Met

CE Certified

Length

74.5mm

Depth

88.7mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

50.4mm

Energy Efficiency Level

VI

Load Regulation

±5%

País de Origem

China

Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output

P.O.A.

RS PRO 24W Plug-In AC/DC Adapter 12V dc Output, 2A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

UK Plug

Number of Outputs

1

Power Rating

24W

Regulated/Unregulated

Regulated

Cable Length

1.5m

MTBF

100000h

Standards Met

CE Certified

Length

74.5mm

Depth

88.7mm

Minimum Temperature

0°C

Type

AC/DC Adapter

Width

50.4mm

Energy Efficiency Level

VI

Load Regulation

±5%

País de Origem

China