Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.5m
Standards Met
CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
Width
41.4mm
Depth
46mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Length
69.3mm
Distrelec Product Id
30403886
País de Origem
China
Detalhes do produto
RS Pro Plug-in AC-DC Adapter with Europlug
From RS Pro a plug-in AC-DC power adapter with a low profile compact design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 10 mm DC connector.
Plug-In Power Supply - RS Pro
R$ 499,16
R$ 499,16 Each (Sem VAT)
1
R$ 499,16
R$ 499,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 499,16 |
5 - 9 | R$ 491,41 |
10 - 24 | R$ 483,47 |
25+ | R$ 475,10 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.5m
Standards Met
CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
Width
41.4mm
Depth
46mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Length
69.3mm
Distrelec Product Id
30403886
País de Origem
China
Detalhes do produto
RS Pro Plug-in AC-DC Adapter with Europlug
From RS Pro a plug-in AC-DC power adapter with a low profile compact design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 10 mm DC connector.