RS PRO 24W Plug-In AC/DC Adapter 5V dc Output, 3A Output

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.8m
Standards Met
BS EN 60950-1, CE, C-Tick, EN 60950-1, FCC, TUV, TUV GS, UL
Width
46.2mm
Depth
37.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Length
79.1mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO 24W universal plug-in power supply
From RS PRO, comes a range of high quality 24W universal plug-in power supply. These universal power supplies are an excellent plug in power solution as they are cost effective, highly reliable and designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Approvals
CE, FCC, C-Tick, UL, TUV, TUV GS
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European, UK, US
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
24W
Cable Length
1.8m
Standards Met
BS EN 60950-1, CE, C-Tick, EN 60950-1, FCC, TUV, TUV GS, UL
Width
46.2mm
Depth
37.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Type
AC/DC Adapter
Length
79.1mm
País de Origem
United Kingdom
Detalhes do produto
RS PRO 24W universal plug-in power supply
From RS PRO, comes a range of high quality 24W universal plug-in power supply. These universal power supplies are an excellent plug in power solution as they are cost effective, highly reliable and designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution.
Approvals
CE, FCC, C-Tick, UL, TUV, TUV GS