RS PRO 24W Plug-In AC/DC Adapter 6V dc Output, 4A Output

Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
6V dc
Input Voltage
85 → 264V ac
Output Current
4A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
C14
Number of Outputs
1
Power Rating
24W
MTBF
30000h
Standards Met
EN 55032, EN 62368-1, UL 62368-1
Width
45mm
Depth
31mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±1%
Series
EA1024
Length
100mm
Detalhes do produto
RS Pro Desktop Power Supply - Energy efficient
Brought to you by RS Pro, a range of desktop power supplies. Perfect for various devices like laptops and CCTV cameras. Ensuring the appliance is compatible, the performance and energy efficiency of these power supplies propel them way ahead of the competition. All models are highly reliable and excellent quality.
R$ 608,92
R$ 608,92 Each (Sem VAT)
1
R$ 608,92
R$ 608,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 608,92 |
5 - 9 | R$ 599,62 |
10 - 24 | R$ 589,80 |
25+ | R$ 579,70 |
Documentos Técnicos
Especificações
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
6V dc
Input Voltage
85 → 264V ac
Output Current
4A
Maximum Temperature
+40°C
Output Connector
1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug
Input Connector
C14
Number of Outputs
1
Power Rating
24W
MTBF
30000h
Standards Met
EN 55032, EN 62368-1, UL 62368-1
Width
45mm
Depth
31mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Line Regulation Range
±1%
Series
EA1024
Length
100mm
Detalhes do produto
RS Pro Desktop Power Supply - Energy efficient
Brought to you by RS Pro, a range of desktop power supplies. Perfect for various devices like laptops and CCTV cameras. Ensuring the appliance is compatible, the performance and energy efficiency of these power supplies propel them way ahead of the competition. All models are highly reliable and excellent quality.